
Quad 2-input NOR gate IC, CMOS technology, operating supply voltage of 5V with a range of 4.5V to 5.5V. Features a propagation delay of 29ns and turn-on delay time of 23ns. Offers high-level output current of -4mA and low-level output current of 5.2mA. Packaged in a 14-pin SO (SOP-14) surface mount configuration, with dimensions of 8.75mm length, 4mm width, and 1.45mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HCT02D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Propagation Delay | 29ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
