
The 74HCT02D/AUJ is a 4-input NOR gate integrated circuit from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 500mW. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 19ns and a turn-on delay time of 11ns, with a quiescent current of 2uA. The 74HCT02D/AUJ is available in tape and reel packaging with 2500 units per package.
NXP 74HCT02D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
