The 74HCT02DB-T is a 4-input NAND gate integrated circuit with a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5 to 5.5V and features a propagation delay of 9ns. The device is packaged in a lead-free SOT-337 package and is available in tape and reel packaging. The 74HCT02DB-T is compliant with RoHS regulations.
NXP 74HCT02DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.