The 74HCT02PW-Q100,118 is a high-performance NOR gate with 4 inputs and 1 output. It operates over a supply voltage range of 2.5V to 5.5V and can withstand temperatures up to 125°C. This device features a propagation delay of 19ns and a quiescent current of 2uA. It is available in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT02PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT02PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.