
The 74HCT03D,653 is a 4-input NAND gate integrated circuit from NXP, featuring a supply voltage of 5.5V and an operating temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged in a SOP14 package. The device has a propagation delay of 24ns and a quiescent current of 2uA. The 74HCT03D,653 is RoHS compliant and is part of the 74HCT series of logic ICs.
Sign in to ask questions about the NXP 74HCT03D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT03D,653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT03D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
