
The 74HCT03D-Q100J is a 4-channel NAND gate IC from NXP, featuring a logic function of NAND gate. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is available in a SO package and is suitable for use in applications requiring a high level of reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT03D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 12ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HCT03D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
