
The 74HCT03DB,112 is a 4-input NAND gate IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 24ns and a quiescent current of 2uA. The device is packaged in a surface mount SSOP-14 package and is RoHS compliant. It is suitable for use in a variety of logic applications, including those requiring high-speed switching and low power consumption.
Sign in to ask questions about the NXP 74HCT03DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT03DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT03DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
