The 74HCT04D-Q100,118 is a 6-input inverter integrated circuit from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. The 74HCT04D-Q100,118 features a propagation delay of 19ns and a turn-on delay time of 29ns, with a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HCT04D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT04D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.