NXP 74HCT04D652 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 19ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
