The 74HCT08D-Q100 is a dual 2-input AND gate logic IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The IC has a propagation delay of 36ns and a load capacitance of 50pF. It is qualified to AEC-Q100 and suitable for automotive applications.
NXP 74HCT08D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT08D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.