NXP 74HCT08D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT08D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
