
The 74HCT08DB is a 4-channel hex inverter integrated circuit from NXP. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a lead-free SOT-337 package and is RoHS compliant. The inverter gates have a propagation delay of 11ns and can source a high-level output current of up to -4mA and a low-level output current of 4mA.
NXP 74HCT08DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.