The 74HCT08DB,112 is a dual AND gate logic IC from NXP, featuring a 14-pin SSOP package. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. With a supply voltage of 4.5V to 5.5V, this IC has a propagation delay of 36ns and a maximum output current of 0.0052A. It is suitable for use in a variety of logic circuits and is compliant with the HCT family specifications.
Sign in to ask questions about the NXP 74HCT08DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT08DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT08DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.