
Quad 2-input AND gate logic IC, featuring CMOS technology and a PDIP package for through-hole mounting. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 4mA. Boasts a propagation delay of 24ns and a turn-on delay time of 11ns. Designed for operation across a wide temperature range from -40°C to 125°C, this RoHS compliant component is lead-free with gold contact plating.
Sign in to ask questions about the NXP 74HCT08N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT08N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT08N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
