
The 74HCT10D-T is a 3-input NAND gate IC from NXP, featuring a SOT-108 package and surface mount design. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The IC has a propagation delay of 11ns and a quiescent current of 2uA. It is compliant with RoHS regulations and is available in tape and reel packaging.
NXP 74HCT10D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
No datasheet is available for this part.
