The 74HCT11N is a 3-input NAND gate IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features high and low level output currents of 6mA and -6mA, respectively. The device is packaged in a lead-free PDIP package and is compliant with RoHS regulations. The propagation delay is 11ns, making it suitable for high-speed applications.
NXP 74HCT11N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
