
Triple 3-input AND gate IC, featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers a propagation delay of 24ns and operates across a wide temperature range from -40°C to 125°C. It provides 4mA of output current at both high and low levels, with a quiescent current of 2uA. The device is housed in a 14-pin TSSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74HCT11PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT11PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT11PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
