
Triple 3-input AND gate IC, featuring CMOS technology and a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount component, housed in a TSSOP package, offers three independent 3-input AND gates. It supports a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 24ns and turn-on delay time of 11ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant integrated circuit is supplied in tape and reel packaging.
Sign in to ask questions about the NXP 74HCT11PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT11PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT11PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
