The 74HCT132D-Q100,118 is a 4-input NAND gate with a propagation delay of 33ns and an operating temperature range of -40°C to 125°C. It is a CMOS logic gate with a quiescent current of 2uA and a maximum supply voltage of 5.5V. The device is available in a surface mount package and is RoHS compliant. It is part of the 74HCT series and is suitable for use in a variety of applications requiring high-speed logic functions.
Sign in to ask questions about the NXP 74HCT132D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT132D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT132D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.