
Quad 2-input NAND Schmitt trigger logic IC, featuring CMOS technology and a 74HCT series designation. This surface mount component operates with a 5V supply voltage, accepting inputs from 4.5V to 5.5V, and offers a propagation delay of 33ns. It provides a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 2uA. The SSOP package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT132DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT132DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT132DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
