
The 74HCT132DB,118 is a 4-channel NAND gate IC from NXP, operating within a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 125°C. It features a propagation delay of 33ns and a quiescent current of 2uA. The device is packaged in a surface-mount SSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT132DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT132DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT132DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
