The NXP 74HCT138D-Q100 is a high-speed, low-power, 3-to-8 line decoder with a propagation delay of 60ns. It operates over a temperature range of -40°C to 125°C and is supplied with a single 5V voltage. The device features a quiescent current of 8uA and is available in a SO-16 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74HCT138D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT138D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT138D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.