NXP 74HCT138D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 17ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT138D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.