
3-to-8 line decoder/demultiplexer IC, featuring 3 input lines and 8 inverting output lines. This single, independent circuit operates with a 5V supply voltage (4.5V to 5.5V range) and is constructed with CMOS technology. It offers a propagation delay of 50ns and a turn-on delay time of 60ns, with a low quiescent current of 8uA. The component is housed in an SSOP package with gold contact plating, suitable for surface mounting and operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT138DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT138DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT138DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
