
The 74HCT147D652 is a 4-input 9-to-4-line decoder/demultiplexer from NXP, packaged in a lead-free SOIC. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 17ns and a power dissipation of 500mW.
Sign in to ask questions about the NXP 74HCT147D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT147D652 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 9 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 17ns |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT147D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
