The 74HCT14DB is a 6-channel hex inverter from NXP, packaged in a plastic SSOP-14 package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 125°C. The device is lead-free and RoHS compliant, and is packaged in a rail/Tube with 78 units per package.
Sign in to ask questions about the NXP 74HCT14DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT14DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
