The 74HCT14 is a 6-channel CMOS Schmitt trigger with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -4mA and a low level output current of 4mA. The device is RoHS compliant and operates on a supply voltage of 5V. It is packaged in a TSSOP14 package and is available in a tape and reel packaging option.
Sign in to ask questions about the NXP 74HCT14PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT14PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 51ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.