Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
NXP 74HCT151PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.