
The 74HCT153D-T is an 8-input 2-output 4PST multiplexer from NXP, featuring a SO package and operating over a temperature range of -40°C to 125°C. This lead-free logic function is designed for surface mount applications and is compliant with RoHS regulations. The device operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
NXP 74HCT153D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.