
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Checking distributor stock and pricing after the page loads.
NXP 74HCT154PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
