
The 74HCT157N is an 8-channel non-inverting multiplexer with 4 outputs, operating at 5V supply voltage. It is packaged in a PDIP-16 case and is suitable for through-hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain lead. The propagation delay is 27ns.
NXP 74HCT157N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
