
The 74HCT161DB112 is a 4-bit synchronous counter from NXP, operating within a temperature range of -40°C to 125°C. It features a logic function of counter, with a propagation delay of 77ns. The device is designed for surface mount applications, with a package quantity of 78 units per rail/Tube packaging. The 74HCT161DB112 has a quiescent current of 8uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V.
NXP 74HCT161DB112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT161DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
