
The 74HCT163N is a 4-bit binary counter fabricated using CMOS technology. It operates over a supply voltage range of 4.5V to 5.5V and features a propagation delay of 74ns. The device is packaged in a 16-pin PDIP package and is suitable for use in through-hole mounting applications. The 74HCT163N is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
NXP 74HCT163N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.