
The 74HCT163N652 is a 4-bit synchronous counter IC from NXP, operating within a temperature range of -40°C to 125°C. It features a positive edge trigger type and is designed for use with a 5V supply voltage. The device is packaged in a PDIP package and is available in quantities of 25. The counter has a propagation delay of 74ns and a turn-on delay time of 74ns.
Sign in to ask questions about the NXP 74HCT163N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT163N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 74ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT163N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
