The 74HCT165BQ-Q100,115 is a unidirectional shift register IC from NXP, operating at a supply voltage of 5V with a quiescent current of 8uA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC is designed for surface mount applications and features gold contact plating. It is compliant with AEC-Q100 standards.
NXP 74HCT165BQ-Q100,115 technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS | Not Compliant |
No datasheet is available for this part.