
The 74HCT165DB,112 is an 8-bit unidirectional shift register with an OR gate function. It features 12 input lines and 2 output lines, operating at a supply voltage of 5V. The device is packaged in a surface-mount SSOP-16 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74HCT165DB,112 has a propagation delay of 14ns and a turn-on delay time of 60ns.
Sign in to ask questions about the NXP 74HCT165DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT165DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT165DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
