8-bit parallel-in/serial-out shift register, CMOS technology, featuring 9 input lines and 1 output line. This unidirectional logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 60ns. Packaged in a 16-pin TSSOP with gold contact plating, it supports surface mounting and operates within a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the NXP 74HCT165PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT165PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT165PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.