NXP 74HCT166D652 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT166D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.