
Quad D-type flip-flop with reset, positive-edge triggered, featuring a 49MHz frequency and 16ns propagation delay. This logic IC operates with a 4.5V to 5.5V supply voltage, offering 4mA high and low level output current. Packaged in a 16-pin TSSOP for surface mounting, it supports non-inverting polarity and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT175PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT175PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 49MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 19ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT175PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
