
The 74HCT194D,653 is a 4-bit bidirectional shift register from NXP, operating at 5V with a maximum temperature of 125°C. It features a surface mount SO package and is available in quantities of 2500 on tape and reel. The device has a propagation delay of 15ns and a turn-on delay time of 48ns, making it suitable for high-speed applications.
Sign in to ask questions about the NXP 74HCT194D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT194D,653 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT194D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
