
The 74HCT20D is a dual 2-input NAND gate IC from NXP, packaged in a SOT-108 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 13ns and a turn-on delay time of 28ns. It is RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74HCT20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT20D technical specifications.
| Package/Case | SOT-108 |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 28ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
