
Dual 4-input NAND gate IC featuring CMOS technology and a PDIP package with gold contact plating. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 4mA (high level -4mA, low level 4mA). This through-hole mount component boasts a propagation delay of 42ns and a turn-on delay time of 13ns, with a quiescent current of 2uA. Designed for operation between -40°C and 125°C, this lead-free component contains two independent 4-input NAND gates.
NXP 74HCT20N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT20N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
