
Dual 3-to-8 line decoder/demultiplexer IC featuring CMOS technology and Schmitt trigger inputs. This logic IC operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and offers a low quiescent current of 8µA. It supports through-hole mounting in a DIP package with gold contact plating, providing independent circuits for versatile application. Maximum output current is 4mA at both high and low levels, with a propagation delay of 31ns.
Sign in to ask questions about the NXP 74HCT221N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT221N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| Quiescent Current | 8uA |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT221N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.