
Octal buffer/line driver with 3-state, inverting logic. Features 8 channels, 2 circuits, and 2 elements, supporting 8 inputs and 8 outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a high level output current of -6mA and low level output current of 6mA. CMOS technology ensures low quiescent current of 8uA. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 20ns and a turn-on delay time of 9ns.
Sign in to ask questions about the NXP 74HCT240N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT240N,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
