
Dual 4-bit, 8-channel buffer/driver with 3-state outputs. Features non-inverting logic, operating at 5V with a supply voltage range of 4.5V to 5.5V. CMOS technology provides a quiescent current of 8uA and a propagation delay of 22ns. Packaged in a 20-pin PDIP with tin, gold, or matte contact plating, suitable for through-hole mounting. Offers high level output current of -6mA and low level output current of 6mA, with a maximum operating temperature of 125°C.
NXP 74HCT241N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Gold, Matte |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
No datasheet is available for this part.
