
8-bit, dual 4-bit buffer/line driver IC with 3-state, non-inverting outputs. Features 8 channels, 8 inputs, and 8 outputs, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 45ns, high level output current of -6mA, and low level output current of 6mA. Packaged in a 20-pin DIP for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT244N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT244N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
