The 74HCT253D is an 8-channel 2-output 4-PST multiplexer from NXP, packaged in the SOT-109 case, suitable for operation over the -40°C to 125°C temperature range. It is designed for use with a 5V supply voltage and features a propagation delay of 38ns. The device is compliant with RoHS standards and is available in a lead-free package. The 74HCT253D is a logic IC suitable for use in a variety of applications, including those requiring multiplexing and demultiplexing functions.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Voltage | 5V |
| RoHS | Compliant |