
Quad 2-to-1 multiplexer IC featuring 8 input lines and 4 output lines. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of 6mA and low level output current of 6mA. With a propagation delay of 30ns, it is housed in a PDIP package for through-hole mounting and offers gold contact plating. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT257N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT257N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT257N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
