
The 74HCT273DB is an 8-bit D-type flip-flop from NXP, packaged in a SOT-339 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a propagation delay of 15ns and can handle high and low level output currents of 4mA and -4mA, respectively. It is available in a rail/Tube packaging with 66 units per package.
Checking distributor stock and pricing after the page loads.
NXP 74HCT273DB technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
