Positive edge-triggered D-type flip-flop IC, featuring 8 bits and a single circuit with 8 inputs and 8 true, non-inverting push-pull outputs. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. This surface-mount component boasts a propagation delay of 15ns and a turn-on delay time of 45ns, with a low quiescent current of 8uA. Encased in a 20-pin TSSOP package (SOT-360) with gold contact plating, it operates from -40°C to 125°C and is lead-free and RoHS compliant.
NXP 74HCT273PW technical specifications.
| Package/Case | SOT-360 |
| Contact Plating | Gold |
| Height | 0.95mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 45ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
